LGW2W391MELC40, Aluminum Electrolytic Capacitors - Snap In 450volts 390uF Snap-In
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
86 шт., срок 5-7 недель
2 710 руб.
от 10 шт. —
2 230 руб.
от 25 шт. —
1 980 руб.
от 50 шт. —
1 871.92 руб.
1 шт.
на сумму 2 710 руб.
Плати частями
от 679 руб. × 4 платежа
от 679 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGW Aluminum Electrolytic CapacitorsNichicon LGW Aluminum Electrolytic Capacitors are snap-in capacitors that offer higher ripple current than the standard GU Series, with the ability to withstand 3000 hours of ripple current activity at 105°C. Nichicon LGW Aluminum Electrolytic Capacitors include a capacitance range from 82µF to 2200µF, voltage range from 200V to 450V, compliance to RoHS, and a temperature range from -40°C to +105°C (200V to 250V) and -25°C to +105°C (400V to 450V).
Технические параметры
Номинальная емкость | 390 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 390 uF | |
Diameter: | 35 mm | |
Dissipation Factor DF: | 0.2 | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 850 uA | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | EET-HC2W391LA EET-HC2W391EA EET-ED2W391EA | |
Product Category: | Aluminium Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 2.42 A | |
Series: | LGW | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 450 VDC | |
Automotive | No | |
Capacitance Value | 390uF | |
Construction | Aluminum Cylindrical Can | |
Diameter Tolerance (mm) | 1.5 | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
IL (uA) | 1250@5Min | |
IR (mA) | 2420 | |
Lead Diameter (mm) | 0.8 | |
Lifetime (h) | 3000 | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -25 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Bulk | |
Part Status | Active | |
Polarity | Polar | |
PPAP | No | |
Product Diameter (mm) | 35 | |
Size (mm) | 35 X 40 | |
Special Features | High Ripple Current | |
Terminal Pitch (mm) | 10 | |
Termination Style | Snap-In | |
Tolerance | 20% | |
Type | Electrolytic | |
Voltage | 450VDC | |
Вес, г | 71 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.