LGX2D122MELC35, Aluminum Electrolytic Capacitors - Snap In 200volts 1200uF 105c 35x35x10L/S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 шт., срок 5-7 недель
1 940 руб.
от 10 шт. —
1 600 руб.
от 25 шт. —
1 520 руб.
от 50 шт. —
1 340.50 руб.
1 шт.
на сумму 1 940 руб.
Плати частями
от 485 руб. × 4 платежа
от 485 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGX Snap-In Type Aluminum Electrolytic CapacitorsNichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a rated capacitance range of 56μF to 2200μF, a rated voltage range of 200V to 500V, and an operating temperature range of -25°C to +105°C. The LGX series offers a smaller case size than the LGY series. Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors are ideal for rectifier circuits of general inverters and switching power supplies. The capacitors can withstand 5000 hours of rated ripple current at +105°C.
Технические параметры
Номинальная емкость | 1200 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 1200 uF | |
Diameter: | 35 mm | |
Dissipation Factor DF: | 0.15 | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 1.46 mA | |
Life: | 5000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 2.88 A | |
Series: | LGX | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Tolerance: | 20% | |
Voltage Rating DC: | 200 VDC | |
Capacitance | 1200µF | |
Diameter | 35mm | |
Lead Pitch | 10mm | |
Leakage Current | 1460 μA | |
Lifetime | 5000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Through Hole | |
Ripple Current | 2.88A | |
Series | GX | |
Technology | Electrolytic | |
Tolerance | ±20% | |
Voltage | 200V dc | |
Вес, г | 52 |
Техническая документация
Datasheet
pdf, 313 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.