LGX2E102MELB40, Aluminum Electrolytic Capacitors - Snap In 250volts 1000uF 105c 30x40x10L/S

Фото 1/2 LGX2E102MELB40, Aluminum Electrolytic Capacitors - Snap In 250volts 1000uF 105c 30x40x10L/S
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 5-7 недель
1 970 руб.
от 10 шт.1 630 руб.
1 шт. на сумму 1 970 руб.
Плати частями
от 494 руб. × 4 платежа
Номенклатурный номер: 8005080479
Артикул: LGX2E102MELB40
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGX Snap-In Type Aluminum Electrolytic Capacitors
Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a rated capacitance range of 56μF to 2200μF, a rated voltage range of 200V to 500V, and an operating temperature range of -25°C to +105°C. The LGX series offers a smaller case size than the LGY series. Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors are ideal for rectifier circuits of general inverters and switching power supplies. The capacitors can withstand 5000 hours of rated ripple current at +105°C.

Технические параметры

Номинальная емкость 1000
Единица измерения мкф
Brand: Nichicon
Capacitance: 1000 uF
Diameter: 30 mm
Dissipation Factor DF: 0.15
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 1.5 mA
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 2.33 A
Series: LGX
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 250 VDC
Capacitance 1000µF
Diameter 30mm
Lead Pitch 10mm
Leakage Current 1500 μA
Lifetime 5000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Ripple Current 2.33A
Series GX
Technology Electrolytic
Tolerance ±20%
Voltage 250V dc
Вес, г 45

Техническая документация

Datasheet
pdf, 313 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.