LGX2G271MELZ50, Aluminum Electrolytic Capacitors - Snap In 400volts 270uF 105c 22x50x10L/S

Фото 1/2 LGX2G271MELZ50, Aluminum Electrolytic Capacitors - Snap In 400volts 270uF 105c 22x50x10L/S
Изображения служат только для ознакомления,
см. техническую документацию
292 шт., срок 5-7 недель
1 640 руб.
от 10 шт.1 390 руб.
от 50 шт.1 140 руб.
от 100 шт.938.35 руб.
1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005080489
Артикул: LGX2G271MELZ50
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGX Snap-In Type Aluminum Electrolytic Capacitors
Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a rated capacitance range of 56μF to 2200μF, a rated voltage range of 200V to 500V, and an operating temperature range of -25°C to +105°C. The LGX series offers a smaller case size than the LGY series. Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors are ideal for rectifier circuits of general inverters and switching power supplies. The capacitors can withstand 5000 hours of rated ripple current at +105°C.

Технические параметры

Номинальная емкость 270
Единица измерения мкф
Brand: Nichicon
Capacitance: 270 uF
Diameter: 22 mm
Dissipation Factor DF: 0.15
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 10 mm
Leakage Current: 980 uA
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.23 A
Series: LGX
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 400 VDC
Capacitance 270µF
Diameter 22mm
Lead Pitch 10mm
Leakage Current 980 μA
Lifetime 5000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -25°C
Mounting Type Snap-In
Ripple Current 1.23A
Series GX
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 400V dc
Brand Nichicon
Dissipation Factor DF 0.15
Factory Pack Quantity 250
Lead Spacing 10 mm
Length 50 mm
Life 5000 Hour
Manufacturer Nichicon
Number of Pins 2
Packaging Bulk
Product Aluminum Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Snap In
RoHS Details
Termination Style Snap In
Unit Weight 1.11113 oz
Вес, г 31

Техническая документация

Datasheet
pdf, 313 КБ
Datasheet LGX2E561MELB30
pdf, 691 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.