LLS1C183MELA, Aluminum Electrolytic Capacitors - Snap In 16volts 18000uF 85c 25x35x10L/S
![LLS1C183MELA, Aluminum Electrolytic Capacitors - Snap In 16volts 18000uF 85c 25x35x10L/S](https://static.chipdip.ru/lib/129/DOC043129769.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
234 шт., срок 5-7 недель
1 020 руб.
от 10 шт. —
740 руб.
от 50 шт. —
635 руб.
от 100 шт. —
509.87 руб.
1 шт.
на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
от 255 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LLS Snap-In Aluminum Electrolytic Capacitors Nichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.
Технические параметры
Brand: | Nichicon |
Capacitance - uF: | 18000 uF |
Capacitance: | 18000 uF |
Diameter: | 25 mm |
Dissipation Factor DF: | 0.5 |
Factory Pack Quantity: | 250 |
Lead Spacing: | 10 mm |
Leakage Current: | 1.6 mA |
Life: | 3000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | ECO-S1CP183CA |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 3.98 A |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Test Frequency: | 120 Hz |
Tolerance: | 20% |
Type: | Snap-In Terminal Type Aluminum Electrolytic Capacitor |
Voltage Rating DC: | 16 VDC |
Вес, г | 29 |
Техническая документация
Datasheet
pdf, 314 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.