LLS1C223MELA, Aluminum Electrolytic Capacitors - Snap In 16volts 22000uF 85c 25x40x10L/S

Фото 1/3 LLS1C223MELA, Aluminum Electrolytic Capacitors - Snap In 16volts 22000uF 85c 25x40x10L/S
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
1 190 руб.
1 шт. на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005080742
Артикул: LLS1C223MELA
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LLS Snap-In Aluminum Electrolytic Capacitors
Nichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.

Технические параметры

Номинальная емкость 22000
Единица измерения мкф
Brand: Nichicon
Capacitance - uF: 22000 uF
Capacitance: 22000 uF
Diameter: 25 mm
Dissipation Factor DF: 0.5
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 10 mm
Leakage Current: 1.77 mA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECO-S1CP223BA
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 4.44 A
Series: LLS
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 16 VDC
Capacitance 22000µF
Diameter 25mm
Lead Pitch 10mm
Leakage Current 1.77 mA
Lifetime 3000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Snap-In
Ripple Current 4.44A
Series LS
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 16V dc
Вес, г 32

Техническая документация

Datasheet
pdf, 314 КБ
Datasheet LLS2G221MELA
pdf, 1136 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.