LLS1V273MELC, Aluminum Electrolytic Capacitors - Snap In 35volts 27000uF 85c 35x50x10L/S

LLS1V273MELC, Aluminum Electrolytic Capacitors - Snap In 35volts 27000uF 85c 35x50x10L/S
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 5-7 недель
1 750 руб.
от 10 шт.1 490 руб.
1 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Номенклатурный номер: 8005080790
Артикул: LLS1V273MELC
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LLS Snap-In Aluminum Electrolytic Capacitors Nichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.

Технические параметры

Brand: Nichicon
Capacitance - uF: 27000 uF
Capacitance: 27000 uF
Diameter: 35 mm
Dissipation Factor DF: 0.35
Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 2.91 mA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECO-S1VP273EA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 6.9 A
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Type: Snap-In Terminal Type Aluminum Electrolytic Capacitor
Voltage Rating DC: 35 VDC
Вес, г 65

Техническая документация

Datasheet
pdf, 314 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.