LLS2E221MELZ, Aluminum Electrolytic Capacitors - Snap In 250volts 220uF 10mm '20%

Фото 1/2 LLS2E221MELZ, Aluminum Electrolytic Capacitors - Snap In 250volts 220uF 10mm '20%
Изображения служат только для ознакомления,
см. техническую документацию
478 шт., срок 5-7 недель
860 руб.
от 10 шт.630 руб.
от 50 шт.556 руб.
от 100 шт.463.15 руб.
1 шт. на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005080825
Артикул: LLS2E221MELZ
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LLS Snap-In Aluminum Electrolytic Capacitors
Nichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.

Технические параметры

Номинальная емкость 220
Единица измерения мкф
Brand: Nichicon
Capacitance: 220 uF
Diameter: 22 mm
Dissipation Factor DF: 0.15
ESR: 1.1304 Ohms
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 10 mm
Leakage Current: 700 uA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECO-S2EP221BX
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.24 A
Series: LLS
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 250 VDC
Capacitance 220µF
Diameter 22mm
Lead Pitch 10mm
Leakage Current 0.7 mA
Lifetime 3000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Snap-In
Ripple Current 1.24A
Series LS
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 250V dc
Вес, г 16

Техническая документация

Datasheet
pdf, 314 КБ
Datasheet LLS2G221MELA
pdf, 1136 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.