LLS2V391MELC, Aluminum Electrolytic Capacitors - Snap In 350volts 390uF 85c 35x30x10L/S
![Фото 1/2 LLS2V391MELC, Aluminum Electrolytic Capacitors - Snap In 350volts 390uF 85c 35x30x10L/S](https://static.chipdip.ru/lib/566/DOC028566541.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/047/DOC008047842.jpg)
68 шт., срок 5-7 недель
1 580 руб.
от 10 шт. —
1 260 руб.
от 50 шт. —
1 030 руб.
1 шт.
на сумму 1 580 руб.
Плати частями
от 395 руб. × 4 платежа
от 395 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LLS Snap-In Aluminum Electrolytic CapacitorsNichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.
Технические параметры
Номинальная емкость | 390 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 390 uF | |
Diameter: | 35 mm | |
Dissipation Factor DF: | 0.15 | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 1.1 mA | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 2.3 A | |
Series: | LLS | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 350 VDC | |
Applications | General Purpose | |
Capacitance | 390ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 1.260"" (32.00mm) | |
HTSUS | 8532.22.0040 | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 3000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -25В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 3.289A @ 50kHz | |
Ripple Current @ Low Frequency | 2.3A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | LLS -> | |
Size / Dimension | 1.378"" Dia (35.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 350V | |
Вес, г | 44 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.