PCV1E330MCL1GS, Aluminum Organic Polymer Capacitors 33uF 25 Volts 20% AEC-Q200

Фото 1/2 PCV1E330MCL1GS, Aluminum Organic Polymer Capacitors 33uF 25 Volts 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1031 шт., срок 5-7 недель
360 руб.
от 10 шт.270 руб.
от 100 шт.189 руб.
от 500 шт.133.15 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005081233
Артикул: PCV1E330MCL1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
CV Conductive Electrolytic Capacitors
Nichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.

Технические параметры

Номинальная емкость,мкФ 33
Единица измерения мкф
Brand: Nichicon
Capacitance: 33 uF
Diameter: 6.3 mm
ESR: 60 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Qualification: AEC-Q200
Ripple Current: 1 A
Series: PCV
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 25 VDC
Applications General Purpose
Capacitance 33ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 60mOhm
Height - Seated (Max) 0.236"" (6.00mm)
HTSUS 8532.22.0020
Lifetime @ Temp. 3000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 105В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case Radial, Can - SMD
REACH Status REACH Unaffected
Ripple Current @ High Frequency 1A @ 100kHz
RoHS Status ROHS3 Compliant
Series PCV ->
Size / Dimension 0.248"" Dia (6.30mm)
Surface Mount Land Size 0.260"" L x 0.260"" W (6.60mm x 6.60mm)
Tolerance В±20%
Type Polymer
Voltage - Rated 25V
Вес, г 0.25

Техническая документация

Datasheet
pdf, 626 КБ
Datasheet
pdf, 691 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.