PCV1V121MCL2GS, Aluminum Organic Polymer Capacitors 35V 120uF 105C AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 5-7 недель
670 руб.
1 шт.
на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
CV Conductive Electrolytic CapacitorsNichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.
Технические параметры
Номинальная емкость,мкФ | 120 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 120 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 0.12 | |
ESR: | 24 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Leakage Current: | 840 uA | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Package Type: | Can | |
Product Category: | Aluminium Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Polymer Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 3.7 A | |
Series: | PCV | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 35 VDC | |
Applications | General Purpose | |
Capacitance | 120ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Height - Seated (Max) | 0.394"" (10.00mm) | |
HTSUS | 8532.22.0020 | |
Lifetime @ Temp. | 3000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | Radial, Can - SMD | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 3.7A @ 100kHz | |
RoHS Status | ROHS3 Compliant | |
Series | PCV -> | |
Size / Dimension | 0.394"" Dia (10.00mm) | |
Surface Mount Land Size | 0.406"" L x 0.406"" W (10.30mm x 10.30mm) | |
Tolerance | В±20% | |
Type | Polymer | |
Voltage - Rated | 35V | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.