PCV1V181MCL2GS, Aluminum Organic Polymer Capacitors 35V 180uF 105C AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
349 шт., срок 5-7 недель
1 060 руб.
от 10 шт. —
860 руб.
от 50 шт. —
751 руб.
от 100 шт. —
605.20 руб.
1 шт.
на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
от 265 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
CV Conductive Electrolytic CapacitorsNichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.
Технические параметры
Номинальная емкость,мкФ | 180 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 180 uF | |
Diameter: | 10 mm | |
ESR: | 22 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 400 | |
Leakage Current: | 1.26 mA | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Package Type: | Can | |
Product Category: | Aluminium Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Polymer Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 4.1 A | |
Series: | PCV | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 35 VDC | |
Applications | General Purpose | |
Capacitance | 180ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Height - Seated (Max) | 0.500"" (12.70mm) | |
HTSUS | 8532.22.0020 | |
Lifetime @ Temp. | 3000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | Radial, Can - SMD | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 4.1A @ 100kHz | |
RoHS Status | ROHS3 Compliant | |
Series | PCV -> | |
Size / Dimension | 0.394"" Dia (10.00mm) | |
Surface Mount Land Size | 0.406"" L x 0.406"" W (10.30mm x 10.30mm) | |
Tolerance | В±20% | |
Type | Polymer | |
Voltage - Rated | 35V | |
Construction | Cylindrical | |
Equivalent Series Resistance Type | Low | |
IL - (uA) | 1260@2Min | |
IR - (mA) | 4100 | |
Lifetime - (h) | 3000 | |
Military | No | |
Packaging | Tape and Reel | |
Size - (mm) | 10 X 12.7 | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.