PLV1K100MCL1, Aluminum Organic Polymer Capacitors 10uF 80 Volts 20% AEC-Q200

Фото 1/2 PLV1K100MCL1, Aluminum Organic Polymer Capacitors 10uF 80 Volts 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
163 шт., срок 5-7 недель
940 руб.
от 10 шт.710 руб.
от 50 шт.578 руб.
от 100 шт.489 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005081388
Артикул: PLV1K100MCL1
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
PLV Conductive Polymer Capacitors
Nichicon PLV Conductive Polymer Aluminum Electrolytic Capacitors offer a long life and high voltage (up to 100V). Nichicon PLV Conductive Polymer Aluminum Electrolytic Capacitors are radial lead type capacitors that offer low ESR, high ripple current, and long life of 3000 hours at +105°C. PLV Capacitors feature a capacitance range from 6.8µF to 470µF, a voltage range from 16 to 100V, and an operating temperature range from -55°C to +105°C, and RoHS compliance.

Технические параметры

Номинальная емкость,мкФ 10
Единица измерения мкф
Brand: Nichicon
Capacitance: 10 uF
Diameter: 8 mm
Dissipation Factor DF: 0.12
ESR: 40 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Spacing: 3.5 mm
Leakage Current: 160 uA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Qualification: AEC-Q200
Ripple Current: 1.7 A
Series: PLV
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 80 VDC
Applications General Purpose
Capacitance 10ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 40mOhm
Height - Seated (Max) 0.354"" (9.00mm)
HTSUS 8532.22.0020
Lead Spacing 0.138"" (3.50mm)
Lifetime @ Temp. 3000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can
REACH Status REACH Unaffected
Ripple Current @ High Frequency 1.7A @ 100kHz
RoHS Status ROHS3 Compliant
Series PLV ->
Size / Dimension 0.315"" Dia (8.00mm)
Tolerance В±20%
Type Polymer
Voltage - Rated 80V
Вес, г 0.75

Техническая документация

Datasheet
pdf, 723 КБ
Datasheet
pdf, 1162 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.