RHA0J471MCN1GS, Aluminum Organic Polymer Capacitors 6.3V 470uF 105C

Фото 1/2 RHA0J471MCN1GS, Aluminum Organic Polymer Capacitors 6.3V 470uF 105C
Изображения служат только для ознакомления,
см. техническую документацию
3920 шт., срок 5-7 недель
200 руб.
от 10 шт.130 руб.
от 100 шт.98 руб.
от 500 шт.77.12 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005081569
Артикул: RHA0J471MCN1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
FPCAP Functional Polymer Capacitors
Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Технические параметры

Номинальная емкость,мкФ 470
Единица измерения мкф
Brand: Nichicon
Capacitance: 470 uF
Diameter: 8 mm
Dissipation Factor DF: 0.12
ESR: 9 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Leakage Current: 888.3 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 4.5 A
Series: RHA
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: FPCAP
Voltage Rating DC: 6.3 VDC
Capacitance 470µF
Diameter 8mm
Maximum Operating Temperature +105°C
Mounting Type Surface Mount
Technology Polymer
Voltage 6.3V dc
Вес, г 1

Техническая документация

Datasheet
pdf, 756 КБ
Datasheet
pdf, 456 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.