RNS1C220MDS1, Aluminum Organic Polymer Capacitors 16 Volt 22uF 20%

RNS1C220MDS1, Aluminum Organic Polymer Capacitors 16 Volt 22uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
3105 шт., срок 5-7 недель
220 руб.
от 10 шт.150 руб.
от 100 шт.89 руб.
от 1000 шт.53.02 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005081623
Артикул: RNS1C220MDS1
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
FPCAP Functional Polymer Capacitors
Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Технические параметры

Номинальная емкость,мкФ 22
Единица измерения мкф
Brand: Nichicon
Capacitance: 22 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.06
ESR: 49 mOhms
Factory Pack Quantity: Factory Pack Quantity: 4000
Lead Spacing: 2.5 mm
Leakage Current: 52.8 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Part # Aliases: FP-016RE220M-NSR
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 1.9 A
Series: RNS
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Tradename: FPCAP
Voltage Rating DC: 16 VDC

Техническая документация

Datasheet
pdf, 437 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.