RNU1J330MDN1KX, Aluminum Organic Polymer Capacitors 33UF 63V 20%

Фото 1/2 RNU1J330MDN1KX, Aluminum Organic Polymer Capacitors 33UF 63V 20%
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 5-7 недель
410 руб.
от 10 шт.300 руб.
от 50 шт.264 руб.
от 100 шт.212.20 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005081652
Артикул: RNU1J330MDN1KX
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
NU FPCAP Aluminum Electrolytic Capacitors
Nichicon NU FPCAP Aluminum Electrolytic Capacitors offer ultra-low ESR and high capacitance values up to 2700µF. Nichicon NU Capacitors use functional polymer cathode that greatly improves frequency and temperature characteristics. These radial lead type caps also offer high ripple current capability, long life, and operating temperature range up to +105°C.

Технические параметры

Номинальная емкость,мкФ 33
Единица измерения мкф
Brand: Nichicon
Capacitance: 33 uF
Diameter: 8 mm
Dissipation Factor DF: 0.12
ESR: 26 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 3.5 mm
Leakage Current: 416 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Ammo Pack
Part # Aliases: FP-063RE330M-NUK
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 2.3 A
Series: RNU
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 63 VDC
Applications General Purpose
Capacitance 33ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 26mOhm
Height - Seated (Max) 0.512"" (13.00mm)
HTSUS 8532.22.0020
Lead Spacing 0.138"" (3.50mm)
Lifetime @ Temp. 2000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 105В°C
Package Cut Tape (CT)Tape & Box (TB)
Package / Case Radial, Can
REACH Status REACH Unaffected
Ripple Current @ High Frequency 2.3A @ 100kHz
Ripple Current @ Low Frequency 230mA @ 120Hz
RoHS Status ROHS3 Compliant
Series FPCAP, RNU ->
Size / Dimension 0.315"" Dia (8.00mm)
Tolerance В±20%
Type Polymer
Voltage - Rated 63V

Техническая документация

Datasheet
pdf, 669 КБ
Datasheet
pdf, 347 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.