RPS0J471MCN1GS, Aluminum Organic Polymer Capacitors 6.3V 470uF 20% Tol.
![Фото 1/2 RPS0J471MCN1GS, Aluminum Organic Polymer Capacitors 6.3V 470uF 20% Tol.](https://static.chipdip.ru/lib/525/DOC030525552.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/162/DOC004162536.jpg)
272 шт., срок 5-7 недель
330 руб.
от 10 шт. —
250 руб.
от 100 шт. —
174 руб.
1 шт.
на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
RPS & RPA Aluminum Electrolytic CapacitorsNichicon RPS and RPA Conductive Polymer Aluminum Electrolytic Capacitors offer low ESR, capacitance range from 8.2µF to 1500µF, voltage range from 2.5V DC to 63V DC, and an operating temperature range from -55°C to +105°C. Nichicon RPS and RPA Conductive Polymer Aluminum Electrolytic Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The capacitors are lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications include switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.
Технические параметры
Номинальная емкость,мкФ | 470 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 470 uF | |
Diameter: | 8 mm | |
Dissipation Factor DF: | 0.15 | |
ESR: | 15 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Leakage Current: | 592 uA | |
Life: | 2000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Package Type: | Can | |
Part # Aliases: | FP-6R3ME471M-PSR | |
Product Category: | Aluminium Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Polymer Capacitors | |
Ripple Current: | 4.3 A | |
Series: | RPS | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 6.3 VDC | |
Automotive | No | |
Capacitance Value | 470uF | |
Construction | Cylindrical | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
ESR (Ohm) | 0.015 | |
EU RoHS | Compliant | |
IL (uA) | 592 2Min | |
IR (mA) | 4300 | |
Lifetime (h) | 2000 | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Polarity | Polar | |
PPAP | No | |
Product Diameter (mm) | 8 | |
Size (mm) | 8 X 11.7 | |
Tolerance | 20% | |
Type | Polymer | |
Voltage | 6.3VDC | |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 614 КБ
Datasheet RPS0J471MCN1GS
pdf, 1239 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.