RPS1J8R2MCN1GS, Aluminum Organic Polymer Capacitors 8.2UF 63V 20%

RPS1J8R2MCN1GS, Aluminum Organic Polymer Capacitors 8.2UF 63V 20%
Изображения служат только для ознакомления,
см. техническую документацию
157 шт., срок 5-7 недель
470 руб.
от 10 шт.310 руб.
от 100 шт.237 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005081672
Артикул: RPS1J8R2MCN1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
RPS & RPA Aluminum Electrolytic Capacitors
Nichicon RPS and RPA Conductive Polymer Aluminum Electrolytic Capacitors offer low ESR, capacitance range from 8.2µF to 1500µF, voltage range from 2.5V DC to 63V DC, and an operating temperature range from -55°C to +105°C. Nichicon RPS and RPA Conductive Polymer Aluminum Electrolytic Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The capacitors are lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications include switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Технические параметры

Номинальная емкость,мкФ 8.2
Единица измерения мкф
Brand: Nichicon
Capacitance - nF: 8200 nF
Capacitance: 8.2 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.12
ESR: 41 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Leakage Current: 103 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Part # Aliases: FP-063ME8R2M-PSR
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 1.2 A
Series: RPS
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 63 VDC

Техническая документация

Datasheet
pdf, 614 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.