RR71C680MDN1, Aluminum Organic Polymer Capacitors 16V 68uF 7Mohms
![Фото 1/2 RR71C680MDN1, Aluminum Organic Polymer Capacitors 16V 68uF 7Mohms](https://static.chipdip.ru/lib/755/DOC041755430.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/038/DOC008038725.jpg)
328 шт., срок 5-7 недель
250 руб.
от 10 шт. —
180 руб.
от 100 шт. —
115 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
FPCAP Functional Polymer CapacitorsNichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.
Технические параметры
Номинальная емкость,мкФ | 68 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 68 uF | |
Diameter: | 8 mm | |
Dissipation Factor DF: | 0.06 | |
ESR: | 7 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 3.5 mm | |
Leakage Current: | 54.4 uA | |
Life: | 2000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Package Type: | Can | |
Packaging: | Bulk | |
Part # Aliases: | FP-016RE680M-R7R | |
Product Category: | Aluminum Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Polymer Capacitors | |
Ripple Current: | 5.6 A | |
Series: | RR7 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Tradename: | FPCAP | |
Voltage Rating DC: | 16 VDC | |
Applications | General Purpose | |
Capacitance | 68ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Height - Seated (Max) | 0.512"" (13.00mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.138"" (3.50mm) | |
Lifetime @ Temp. | 2000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 5.6A @ 100kHz | |
Ripple Current @ Low Frequency | 560mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | FPCAP, RR7 -> | |
Size / Dimension | 0.315"" Dia (8.00mm) | |
Tolerance | В±20% | |
Type | Polymer | |
Voltage - Rated | 16V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.