RS80J471MDNASQJT, Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20%

RS80J471MDNASQJT, Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20%
Изображения служат только для ознакомления,
см. техническую документацию
1371 шт., срок 5-7 недель
210 руб.
от 10 шт.140 руб.
от 100 шт.99 руб.
от 500 шт.78.41 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005081702
Артикул: RS80J471MDNASQJT
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
FPCAP Functional Polymer Capacitors
Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Технические параметры

Номинальная емкость,мкФ 470
Единица измерения мкф
Brand: Nichicon
Capacitance: 470 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.1
ESR: 8 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2000
Leakage Current: 740 uA
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Ammo Pack
Part # Aliases: FP-6R3RE471M-S8JT??-5K
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 5 A
Series: RS8
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Tradename: FPCAP
Voltage Rating DC: 6.3 VDC
Вес, г 0.6

Техническая документация

Datasheet
pdf, 532 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.