RSB0J221MCN1GS, Aluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol.

RSB0J221MCN1GS, Aluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol.
Изображения служат только для ознакомления,
см. техническую документацию
751 шт., срок 5-7 недель
170 руб.
от 10 шт.110 руб.
от 100 шт.79 руб.
от 500 шт.61.33 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005081717
Артикул: RSB0J221MCN1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
SS, SA, & SB Aluminum Electrolytic Capacitors
Nichicon SS, SA, and SB Aluminum Electrolytic Capacitors are high-capacitance FPCAP devices offering a 10µF to 560µF capacitance range. Nichicon SS, SA, and SB Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high-frequency noise. The series is lead-free and complies with RoHS. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, backup power supplies of CPUs, and miniature high power supplies.

Технические параметры

Номинальная емкость,мкФ 220
Единица измерения мкф
Brand: Nichicon
Capacitance: 220 uF
Diameter: 6.3 mm
ESR: 12 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Part # Aliases: FP-6R3ME221M-SBR
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Series: RSB
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: FPCAP
Voltage Rating DC: 6.3 VDC
Brand Nichicon
Capacitance 220 uF
Diameter 6.3 mm
Dissipation Factor DF 0.12
ESR 12 mOhms
Factory Pack Quantity 1000
Leakage Current 700 uA
Length 5.7 mm
Life 2000 Hour
Manufacturer Nichicon
Maximum Operating Temperature +105 C
Minimum Operating Temperature -55 C
Packaging Cut Tape
Part # Aliases FP-6R3ME221M-SBR
Product Can
Product Category Aluminum Organic Polymer Capacitors
Ripple Current 3.5 A
RoHS Details
Series SS, SA, SB
Termination Style SMD/SMT
Tolerance 20%
Tradename FPCAP
Type Organic Polymer Aluminum-SMD Capacitors
Unit Weight 0.009171 oz
Voltage Rating DC 6.3 VDC
Вес, г 0.26

Техническая документация

Datasheet
pdf, 450 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.