RSL1E150MCN1GB, Aluminum Organic Polymer Capacitors 15UF 25V 20%

RSL1E150MCN1GB, Aluminum Organic Polymer Capacitors 15UF 25V 20%
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 5-7 недель
460 руб.
от 10 шт.320 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005081723
Артикул: RSL1E150MCN1GB
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
FPCAP Functional Polymer Capacitors
Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Технические параметры

Номинальная емкость,мкФ 15
Единица измерения мкф
Brand: Nichicon
Capacitance: 15 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.12
ESR: 55 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Leakage Current: 100 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Part # Aliases: FP-025ME150M-SLR
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 1.7 A
Series: RSL
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: FPCAP
Voltage Rating DC: 25 VDC

Техническая документация

Datasheet
pdf, 557 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.