UBY1H302MHL, Aluminum Electrolytic Capacitors - Radial Leaded 50V 3000uF 20% AEC-Q200

UBY1H302MHL, Aluminum Electrolytic Capacitors - Radial Leaded 50V 3000uF 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
541 шт., срок 5-7 недель
1 220 руб.
от 10 шт.970 руб.
от 50 шт.868 руб.
от 100 шт.737.28 руб.
1 шт. на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
Номенклатурный номер: 8005081932
Артикул: UBY1H302MHL
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UBY Aluminum Electrolytic Capacitors Nichicon UBY Aluminum Electrolytic Capacitors (AECs) are ideal for the harsh demands of transportation applications, including automobile control circuits such as electric power steering and direct-injection engine drive. These AECs offer a higher capacitance and higher ripple current than the UBT or UBW series and a temperature range up to 135°C. Nichicon UBY AECs feature a capacitance range of 620µF to 12.000µF, ripple current as high as 7.07A at 125°C /100kHz, and a voltage range of 25V to 50V. Nichicon UBY capacitors feature a smaller footprint and greater efficiency for a variety of control units for the transportation industry.

Технические параметры

Номинальная емкость 3000
Единица измерения мкф
Brand: Nichicon
Capacitance: 3000 uF
Diameter: 18 mm
Dissipation Factor DF: 0.1
ESR: 24 mOhms
Factory Pack Quantity: 250
Lead Spacing: 7.5 mm
Lead Style: Straight
Leakage Current: 30 mA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 5.87 A
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Can
Voltage Rating DC: 50 VDC
Вес, г 13

Техническая документация

Datasheet
pdf, 310 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.