UBY1H821MHL1TO, Aluminum Electrolytic Capacitors - Radial Leaded 50V 820uF 20% AEC-Q200
![UBY1H821MHL1TO, Aluminum Electrolytic Capacitors - Radial Leaded 50V 820uF 20% AEC-Q200](https://static.chipdip.ru/lib/379/DOC043379919.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
392 шт., срок 5-7 недель
580 руб.
от 10 шт. —
450 руб.
от 100 шт. —
320 руб.
1 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UBY Aluminum Electrolytic Capacitors Nichicon UBY Aluminum Electrolytic Capacitors (AECs) are ideal for the harsh demands of transportation applications, including automobile control circuits such as electric power steering and direct-injection engine drive. These AECs offer a higher capacitance and higher ripple current than the UBT or UBW series and a temperature range up to 135°C. Nichicon UBY AECs feature a capacitance range of 620µF to 12.000µF, ripple current as high as 7.07A at 125°C /100kHz, and a voltage range of 25V to 50V. Nichicon UBY capacitors feature a smaller footprint and greater efficiency for a variety of control units for the transportation industry.
Технические параметры
Рабочее напряжение,В | 50 | |
Номинальная емкость | 820 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 12.5 mm | |
Brand: | Nichicon | |
Dissipation Factor DF: | 0.1 | |
ESR: | 44 mOhms | |
Factory Pack Quantity: | 500 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 30 mA | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +135 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Ammo Pack | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 3.35 A | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Can |
Техническая документация
Datasheet
pdf, 310 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.