UBY1J182MHL, Aluminum Electrolytic Capacitors - Radial Leaded 63V 1800uf 20% AEC-Q200

UBY1J182MHL, Aluminum Electrolytic Capacitors - Radial Leaded 63V 1800uf 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
236 шт., срок 5-7 недель
1 090 руб.
от 10 шт.870 руб.
от 50 шт.758 руб.
от 100 шт.588.87 руб.
1 шт. на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
Номенклатурный номер: 8005081938
Артикул: UBY1J182MHL
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UBY Aluminum Electrolytic Capacitors
Nichicon UBY Aluminum Electrolytic Capacitors (AECs) are ideal for the harsh demands of transportation applications, including automobile control circuits such as electric power steering and direct-injection engine drive. These AECs offer a higher capacitance and higher ripple current than the UBT or UBW series and a temperature range up to 135°C. Nichicon UBY AECs feature a capacitance range of 620μF to 12.000μF, ripple current as high as 7.07A at 125°C /100kHz, and a voltage range of 25V to 50V. Nichicon UBY capacitors feature a smaller footprint and greater efficiency for a variety of control units for the transportation industry.

Технические параметры

Номинальная емкость 1800
Единица измерения мкф
Brand: Nichicon
Capacitance: 1800 uF
Diameter: 18 mm
ESR: 28 mOhms
Factory Pack Quantity: Factory Pack Quantity: 300
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 4.08 A
Series: UBY
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Can
Voltage Rating DC: 63 VDC

Техническая документация

Datasheet
pdf, 310 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.