UCS2C101MHD, Aluminum Electrolytic Capacitors - Radial Leaded 160volts 100uF 12.5X25 20%

Фото 1/3 UCS2C101MHD, Aluminum Electrolytic Capacitors - Radial Leaded 160volts 100uF 12.5X25 20%
Изображения служат только для ознакомления,
см. техническую документацию
991 шт., срок 5-7 недель
400 руб.
от 10 шт.280 руб.
от 100 шт.201 руб.
от 500 шт.146.98 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005082203
Артикул: UCS2C101MHD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UCS Pencil-Shaped Type Aluminum Capacitors
Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10.000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU, (EU)2015/863.

Технические параметры

Номинальная емкость 100
Единица измерения мкф
Brand: Nichicon
Capacitance: 100 uF
Diameter: 12.5 mm
Dissipation Factor DF: 0.2
Factory Pack Quantity: Factory Pack Quantity: 800
Lead Spacing: 5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 1.42 A
Series: UCS
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 160 VDC
Brand Nichicon
Capacitance 100 uF
Diameter 12.5 mm
Dissipation Factor DF 0.2
Factory Pack Quantity 100
Lead Spacing 5 mm
Life 10000 Hour
Manufacturer Nichicon
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Packaging Bulk
Product General Purpose Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Radial Leaded
Product Type Electrolytic Capacitors
Ripple Current 1420 mA
Series UCS
Subcategory Capacitors
Termination Style Radial
Tolerance 20%
Voltage Rating DC 160 VDC
Lead Pitch 5mm
Lifetime 10000h
Mounting Type Radial, Through Hole
Technology Aluminium Electrolytic
Voltage 160V dc
Вес, г 4

Техническая документация

Datasheet
pdf, 39 КБ
Datasheet
pdf, 350 КБ
Datasheet
pdf, 333 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.