UCS2D101MHD, Aluminum Electrolytic Capacitors - Radial Leaded 200volts 100uF 16X20 20%

Фото 1/2 UCS2D101MHD, Aluminum Electrolytic Capacitors - Radial Leaded 200volts 100uF 16X20 20%
Изображения служат только для ознакомления,
см. техническую документацию
7276 шт., срок 5-7 недель
450 руб.
от 10 шт.310 руб.
от 100 шт.225 руб.
от 600 шт.168.05 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005082215
Артикул: UCS2D101MHD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UCA Aluminum Electrolytic Capacitors Nichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for D=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (µA).

Технические параметры

Номинальная емкость 100
Единица измерения мкф
Brand: Nichicon
Capacitance: 100 uF
Diameter: 16 mm
Dissipation Factor DF: 0.2
Factory Pack Quantity: 600
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 1.42 A
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 200 VDC
Brand Nichicon
Diameter 16 mm
Dissipation Factor DF 0.2
Factory Pack Quantity 50
Lead Spacing 7.5 mm
Length 20 mm
Life 10000 Hour
Manufacturer Nichicon
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Packaging Bulk
Product General Purpose Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Leaded
Ripple Current 1420 mA
RoHS Details
Termination Style Radial
Unit Weight 0.208822 oz
Capacitance 100µF
Lead Pitch 7.5mm
Lifetime 10000h
Mounting Type Radial, Through Hole
Series CS
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 200V dc
Вес, г 6

Техническая документация

Datasheet
pdf, 39 КБ
Datasheet
pdf, 333 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.