UCS2G100MPD1TD, Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400 Volts 20%
![Фото 1/3 UCS2G100MPD1TD, Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400 Volts 20%](https://static.chipdip.ru/lib/640/DOC030640023.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/672/DOC031672339.jpg)
![](https://static.chipdip.ru/lib/653/DOC002653819.jpg)
516 шт., срок 5-7 недель
240 руб.
от 10 шт. —
170 руб.
от 100 шт. —
119 руб.
от 500 шт. —
83.93 руб.
1 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UCS Pencil-Shaped Type Aluminum CapacitorsNichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10.000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU, (EU)2015/863.
Технические параметры
Номинальная емкость | 10 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 10 uF | |
Diameter: | 10 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 8000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Ammo Pack | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 350 mA | |
Series: | UCS | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 400 VDC | |
Capacitance | 10µF | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Mounting Type | Radial, Through Hole | |
Series | UCS | |
Technology | Aluminium Electrolytic | |
Voltage | 400V dc | |
Automotive | No | |
Capacitance Value | 10uF | |
Construction | Aluminum Cylindrical Can | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
IL (uA) | 260@1Min | |
IR (mA) | 350 | |
Lead Diameter (mm) | 0.6 | |
Lifetime (h) | 8000 | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Ammo | |
Part Status | Active | |
Polarity | Polar | |
PPAP | No | |
Product Diameter (mm) | 10 | |
Size (mm) | 10 X 20 | |
Terminal Pitch (mm) | 5 | |
Termination Style | Radial | |
Tolerance | 20% | |
Type | Electrolytic | |
Wire Form | Long Lead |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.