UCS2G6R8MPD, Aluminum Electrolytic Capacitors - Radial Leaded 400volts 6.8uF 10X16 20%
![Фото 1/3 UCS2G6R8MPD, Aluminum Electrolytic Capacitors - Radial Leaded 400volts 6.8uF 10X16 20%](https://static.chipdip.ru/lib/640/DOC030640023.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/800/DOC022800202.jpg)
![](https://static.chipdip.ru/lib/552/DOC002552006.jpg)
1046 шт., срок 5-7 недель
220 руб.
от 10 шт. —
150 руб.
от 100 шт. —
81 руб.
от 500 шт. —
71.40 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UCA Aluminum Electrolytic CapacitorsNichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for D=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (µA).
Технические параметры
Номинальная емкость | 6.8 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance - nF: | 6800 nF | |
Capacitance: | 6.8 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 0.24 | |
Factory Pack Quantity: Factory Pack Quantity: | 1800 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 8000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 280 mA | |
Series: | UCS | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 400 VDC | |
Automotive | No | |
Capacitance Value | 6.8uF | |
Construction | Aluminum Cylindrical Can | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
EU RoHS | Compliant | |
IR (mA) | 280 | |
Lead Diameter (mm) | 0.6 | |
Lifetime (h) | 8000 | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Bulk | |
Part Status | Active | |
Polarity | Polar | |
PPAP | No | |
Product Diameter (mm) | 10 | |
Size (mm) | 10 X 16 | |
Terminal Pitch (mm) | 5 | |
Termination Style | Radial | |
Tolerance | 20% | |
Type | Electrolytic | |
Voltage | 400VDC | |
Wire Form | Long Lead | |
Capacitance | 6.8µF | |
Diameter | 10mm | |
Lead Pitch | 5mm | |
Leakage Current | 0.04 CV+100 μA @ 1 min | |
Lifetime | 8000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Radial, Through Hole | |
Ripple Current | 280mA | |
Series | CS | |
Technology | Aluminium Electrolytic | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.