UFW1A102MPD1TD, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10 Volts 20%

Фото 1/2 UFW1A102MPD1TD, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10 Volts 20%
Изображения служат только для ознакомления,
см. техническую документацию
4252 шт., срок 5-7 недель
190 руб.
от 10 шт.130 руб.
от 100 шт.83 руб.
от 500 шт.51.69 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005082609
Артикул: UFW1A102MPD1TD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Audio Capacitors
Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Технические параметры

Brand: Nichicon
Capacitance: 1000 uF
Diameter: 10 mm
Dissipation Factor DF: 0.24
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 5 mm
Lead Style: Straight
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Ammo Pack
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Audio Grade Electrolytic Capacitors
Ripple Current: 630 mA
Series: UFW
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 10 VDC
Applications Audio
Capacitance 1000ВµF
ECCN EAR99
Height - Seated (Max) 0.551"" (14.00mm)
HTSUS 8532.22.0020
Lead Spacing 0.197"" (5.00mm)
Lifetime @ Temp. 2000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Cut Tape (CT)Tape & Box (TB)
Package / Case Radial, Can
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 724.5mA @ 10kHz
Ripple Current @ Low Frequency 630mA @ 120Hz
RoHS Status ROHS3 Compliant
Series UFW ->
Size / Dimension 0.394"" Dia (10.00mm)
Tolerance В±20%
Voltage - Rated 10V

Техническая документация

Datasheet
pdf, 701 КБ
Datasheet
pdf, 344 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.