ULH2W3R9MNL1GS, Aluminum Electrolytic Capacitors - SMD 450V 3.9uF 125C AEC-Q200

500 шт., срок 4-7 недель
330 руб.
от 10 шт.240 руб.
от 100 шт.164 руб.
от 500 шт.122.09 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005083434
Артикул: ULH2W3R9MNL1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
ULH High Voltage Electrolytic Capacitors Nichicon ULH Aluminum Electrolytic Capacitors achieve an industry breakthrough higher voltage range up to 450V and provide high reliability. Nichicon ULH Aluminum Electrolytic Capacitors from Nichicon also offer a capacitance range from 2.2µF to 27µF, operating temperature range from -40°C to +125°C, load life of 4000 hours at +125°C, and compliance to RoHS directive 2002/95/EC. This series is used with vehicle ballast resistors, the LED lighting market, as an input smoother for power sources, and in applications where miniaturization is critical for set devices.

Технические параметры

Brand: Nichicon
Capacitance - nF: 3900 nF
Capacitance: 3.9 uF
Diameter: 10 mm
Factory Pack Quantity: 500
Life: 4000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Aluminium Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: High Reliability Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 35 mA
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 450 VDC
Capacitance 3.9uF
Equivalent Series Resistance(ESR) -
L 11mm
Lifetime @ Temp 4000hrs@125℃
Operating Temperature -40℃~+125℃
Rated Voltage 450V
Ripple Current 35mA@120Hz
Tolerance ±20%
φD 10mm
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.