UPW1E102MHD1TO, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 105c AEC-Q200

Фото 1/2 UPW1E102MHD1TO, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 105c AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
2994 шт., срок 5-7 недель
240 руб.
от 10 шт.160 руб.
от 100 шт.111 руб.
от 500 шт.88.03 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005084637
Артикул: UPW1E102MHD1TO
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Технические параметры

Номинальная емкость 1000
Единица измерения мкф
Brand: Nichicon
Capacitance: 1000 uF
Diameter: 12.5 mm
Dissipation Factor DF: 0.14
ESR: 38 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 4 uA
Life: 7000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Ammo Pack
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 1.66 A
Series: UPW
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 25 VDC
Automotive Standard AEC-Q200
Capacitance 1000µF
Diameter 12.5mm
Maximum Operating Temperature +105°C
Mounting Type Radial, Through Hole
Series UPW
Technology Aluminium Electrolytic
Voltage 25V dc
Вес, г 4

Техническая документация

Datasheet
pdf, 428 КБ
Datasheet
pdf, 1187 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.