UVK1E102MPD, Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF 10x16 20% 5LS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3176 шт., срок 5-7 недель
140 руб.
от 10 шт. —
76 руб.
от 100 шт. —
47 руб.
от 1000 шт. —
38.64 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
1000ВµF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85В°C
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 1000 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 0.16 | |
Factory Pack Quantity: Factory Pack Quantity: | 1800 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 750 uA | |
Life: | 2000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Package / Case: | 10 mm x 16 mm | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 860 mA | |
Series: | UVK | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Aluminium Electrolytic Capacitors | |
Voltage Rating DC: | 25 VDC | |
Applications | General Purpose | |
Capacitance | 1000ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.689"" (17.50mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.197"" (5.00mm) | |
Lifetime @ Temp. | 2000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 989mA @ 10kHz | |
Ripple Current @ Low Frequency | 860mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | UVK -> | |
Size / Dimension | 0.394"" Dia (10.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 25V | |
Life | 2000Hrs @ 85в„ѓ | |
Maximum Operating Temperature | +85в„ѓ | |
Minimum Operating Temperature | -40в„ѓ | |
Ripple Current | 860mA @ 120Hz | |
Size | 10x16 | |
Type | Straight | |
Voltage Rating DC | 25V | |
ESR (Equivalent Series Resistance) | - | |
Manufacturer | Nichicon | |
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Surface Mount Land Size | - | |
Automotive | No | |
CECC Qualified | No | |
Construction | Aluminum Cylindrical Can | |
IL - (uA) | 750@1MinI250@2Min | |
IR - (mA) | 860 | |
Lifetime - (h) | 2000 | |
Military | No | |
Operating Temperature - (??C) | -40~85 | |
Size - (mm) | 10 X 16 | |
Terminal Pitch - (mm) | 5 | |
Termination Style | Radial | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.