10018783-10203TLF, PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 164 Positions 100mm Pitch
![10018783-10203TLF, PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 164 Positions 100mm Pitch](https://static.chipdip.ru/lib/338/DOC008338695.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 10 шт. —
250 руб.
от 120 шт. —
200 руб.
от 510 шт. —
166.55 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Card Edge Connectors\PCI Express / PCI Connectors
164 Position Female Connector PCI Expressв„ў Gold 0.039" (1.00mm) Black
Технические параметры
Base Product Number | 10018783 -> |
Card Thickness | 0.062"" (1.57mm) |
Card Type | PCI Expressв„ў |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Material | Copper Alloy |
Contact Type | Cantilever |
ECCN | EAR99 |
Features | Board Guide, Locking Ramp |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Nylon, Glass Filled |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 164 |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tray |
Pitch | 0.039"" (1.00mm) |
REACH Status | REACH Unaffected |
Read Out | Dual |
RoHS Status | RoHS Compliant |
Series | HPCEВ® -> |
Termination | Solder, Staggered |
Техническая документация
Datasheet
pdf, 125 КБ