10119678-330ALF, Board to Board & Mezzanine Connectors DUBOX

10119678-330ALF, Board to Board & Mezzanine Connectors DUBOX
Изображения служат только для ознакомления,
см. техническую документацию
2 230 руб.
от 10 шт.1 830 руб.
от 25 шт.1 770 руб.
от 100 шт.1 462.73 руб.
1 шт. на сумму 2 230 руб.
Плати частями
от 559 руб. × 4 платежа
Номенклатурный номер: 8005086964
Артикул: 10119678-330ALF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 2 A, 3 A
Factory Pack Quantity: 680
Housing Material: Thermoplastic(TP)
Insulation Resistance: 100 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Number of Positions: 30 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Subcategory: Board to Board & Mezzanine Connectors
Voltage Rating: 1 kV