10128794-004RLF, PCI Express / PCI Connectors PCIe M2 connector H420mm Key E Gold Plating 050mm Pitch

10128794-004RLF, PCI Express / PCI Connectors PCIe M2 connector H420mm Key E Gold Plating 050mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 1100 шт.280 руб.
от 4400 шт.271 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005087122
Артикул: 10128794-004RLF
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\PCI Express / PCI Connectors
PCIe M.2 Connectors Amphenol FCI PCIe M.2 Connectors feature a 0.5mm-pitch, 67-pin configuration with varying height options. These connectors offer angled insertion of PC boards and support PCIe® 3.0, USB 3.0, and SATA 3.0 applications. These PCIe M.2 connectors are also PCI-SIG standard compliant. The M.2 connector reduces PCB board space, offers lower connector height options, and operates at a higher data rate than the PCIe mini card. These benefits make Amphenol FCI PCIe M.2 Connectors an ideal option for tablets, laptops, and low-profile storage/server applications.

Технические параметры

Brand: Amphenol FCI
Factory Pack Quantity: 1100
Manufacturer: Amphenol
Packaging: Reel, Cut Tape
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Subcategory: Card Edge Connectors