10129381-920001BLF, Headers & Wire Housings ECONOSTIK HEADER DR VT TH 2X10

10129381-920001BLF, Headers & Wire Housings ECONOSTIK HEADER DR VT TH 2X10
Изображения служат только для ознакомления,
см. техническую документацию
98 руб.
от 10 шт.80 руб.
от 100 шт.68 руб.
от 500 шт.51.18 руб.
1 шт. на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005087164
Артикул: 10129381-920001BLF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
EconoStik™ 2.54mm Headers Amphenol FCI EconoStik™ 2.54mm Headers are a cost-effective range of 2.54mm unshrouded headers in single-row and double-row options with vertical through-hole, right-angle through-hole, and vertical SMT terminations. The series features a standard 0.64mm square header with high-temperature resin and 1µ" gold plating in contact and tail. Amphenol FCI EconoStik™ 2.54mm Headers support up to 50 mating cycles and are suitable for various board-to-board applications, such as industrial control, test equipment, metering, point-of-sale (POS) machines, set-top boxes, surveillance equipment, and vending machines.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Type: Pin Strip
Voltage Rating: 110 V