10132797-067100LF, Board to Board & Mezzanine Connectors HEIGHT PLUG CONNECTOR

10132797-067100LF, Board to Board & Mezzanine Connectors HEIGHT PLUG CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.310 руб.
от 100 шт.270 руб.
от 800 шт.223.58 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005087267
Артикул: 10132797-067100LF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
Bergstak® Board-to-Board Connectors Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 800
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 60 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder