10139371-1420HLF, Standard Card Edge Connectors EHPCE R/A 14MP+20S

10139371-1420HLF, Standard Card Edge Connectors EHPCE R/A 14MP+20S
Изображения служат только для ознакомления,
см. техническую документацию
4 720 руб.
от 10 шт.4 130 руб.
от 24 шт.3 440 руб.
от 48 шт.3 157.60 руб.
1 шт. на сумму 4 720 руб.
Плати частями
от 1 180 руб. × 4 платежа
Номенклатурный номер: 8005087317
Артикул: 10139371-1420HLF
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
eHPCE® (Enhanced High Power Card Edge) Connectors Amphenol ICC eHPCE® (Enhanced High Power Card Edge) Connectors offer a 15% power increase in the same footprint as the classic HPCE® connectors. The eHPCE® Connectors provide lower contact resistance and higher current carrying capacity. Amphenol ICC eHPCE® Connectors are designed to extend the life of power supplies using card edge output power connectors. Applications include datacom, telecom, networking, and industrial.

Технические параметры

Brand: Amphenol FCI
Contact Plating: Gold
Factory Pack Quantity: 24
Manufacturer: Amphenol
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 24 Position
Packaging: Tray
Pitch: 5.08 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Subcategory: Card Edge Connectors
Вес, г 25