10144667-112Y0LF, PCI Express / PCI Connectors PCI Express vertical Card Edge Connector 98 Positions 1mm (0039inch) Pitch
![10144667-112Y0LF, PCI Express / PCI Connectors PCI Express vertical Card Edge Connector 98 Positions 1mm (0039inch) Pitch](https://static.chipdip.ru/lib/586/DOC043586559.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 500 руб.
от 10 шт. —
2 150 руб.
от 25 шт. —
1 890 руб.
от 100 шт. —
1 665.57 руб.
1 шт.
на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
от 625 руб. × 4 платежа
Описание
Connectors\Card Edge Connectors\PCI Express / PCI Connectors
PCI Express (PCIe) Card Edge Connectors Amphenol FCI offers an array of card edge connectors supporting PCI Express Gen 3, Gen 4, and Gen 5 standards along with PCIe M.2 connectors, which provide high performance and differential signaling in low profiles. The connector designs support 2.5GT/s (Gen 1), 5.0GT/s (Gen 2), 8.0GT/s (Gen 3) and upgrade to 16GT/s (Gen 4), even further to Gen 5 32GT/s per differential signal pair. The expansive range of vertical PCIe Gen 4 and Gen 5 connectors come with options for surface-mount (SMT), through-hole solder, press-fit (PF), and straddle-mount terminations. These PCIe connectors are typically used for I/O cards in desktop PCs, along with applications in data communications for servers, workstations, routers, industrial embedded systems, interface processing, and data storage devices such as hard disk drives (HDDs) and solid-state drives (SSDs).
Технические параметры
Brand: | Amphenol FCI |
Factory Pack Quantity: | 600 |
Manufacturer: | Amphenol |
Packaging: | Tray |
Product Category: | PCI Express/PCI Connectors |
Product Type: | PCI Express/PCI Connectors |
Product: | PCI Express |
Subcategory: | Card Edge Connectors |
Линейка Продукции | PCI Express 10144667 Series |
Материал Контакта | Copper Alloy |
Материал Корпуса Соединителя | Resin Glass Filled Body |
Монтаж Разъема | Surface Mount |
Ориентация корпуса разъема | Straight |
Покрытие контакта - сторона стыка | 30µ" Gold Plated Contacts |
Тип Оконцовки Контакта | Solder |
Тип торцевого разъема | Dual Side |
Толщина карты | 1.57мм |
Техническая документация
Чертеж
pdf, 1696 КБ