10147430-113T0LF, PCI Express / PCI Connectors PCI Express vertical Card Edge Conn SMT 164 Pos 1mm Pitch locked Latch
![10147430-113T0LF, PCI Express / PCI Connectors PCI Express vertical Card Edge Conn SMT 164 Pos 1mm Pitch locked Latch](https://static.chipdip.ru/lib/261/DOC043261368.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 140 руб.
от 10 шт. —
1 760 руб.
от 20 шт. —
1 630 руб.
от 100 шт. —
1 358.05 руб.
1 шт.
на сумму 2 140 руб.
Плати частями
от 535 руб. × 4 платежа
от 535 руб. × 4 платежа
Описание
Connectors\Card Edge Connectors\PCI Express / PCI Connectors
PCIe Gen 4 & Gen 5 Connectors Amphenol FCI PCI Express® (PCIe) Gen 4 and Gen 5 Connectors extend differential signaling to 16GT/s and 32GT/s for next-generation systems. These 1mm-pitch card edge connectors have a vertical or right-angle orientation and are footprint compatible. The connectors outperform Gen 4/5 specifications and are backward compatible with Gen 1/2/3 specifications, with the exception of the Gen 5 straddle-mount versions. X24 and X32 are available in addition to X1, X4, X8, and X16 standard links as per PCI-SIG CEM specifications. The series features a variety of termination types and mounting options. Amphenol FCI PCIe Gen 4 and Gen 5 Connectors are for ideal server and storage equipment, HDDs, HDD carriers, SSDs, and PCIe signaling in desktop PCs, workstations, and servers.
Технические параметры
Brand: | Amphenol FCI |
Factory Pack Quantity: | 20 |
Manufacturer: | Amphenol |
Packaging: | Tray |
Product Category: | PCI Express/PCI Connectors |
Product Type: | PCI Express/PCI Connectors |
Product: | PCI Express |
Subcategory: | Card Edge Connectors |
Termination Style: | SMD/SMT |
Base Product Number | 10147430 -> |
Card Type | PCI Expressв„ў |
Contact Finish | Gold |
Contact Material | Copper Alloy |
ECCN | EAR99 |
Features | Latches, Solder Retention |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Thermoplastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Rows | 2 |
Package | Tray |
Pitch | 0.039"" (1.00mm) |
REACH Status | REACH Unaffected |
Read Out | Dual |
RoHS Status | RoHS Compliant |
Termination | Solder |
Техническая документация
Datasheet
pdf, 536 КБ
Datasheet 10147430-113T0LF
pdf, 1160 КБ