10147606-00004LF, Headers & Wire Housings R/A SMT Header
![10147606-00004LF, Headers & Wire Housings R/A SMT Header](https://static.chipdip.ru/lib/587/DOC035587833.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
140 руб.
от 100 шт. —
112 руб.
от 500 шт. —
95.28 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Minitek® 1mm Wire-to-Board Connector SystemAmphenol FCI Minitek® 1mm Wire-to-Board Connector System provides an ideal solution for devices that require compact, low-profile connectors. These connectors are designed for fine-pitch wire-to-board applications with wire gauges ranging from 32AWG to 28AWG. The series includes vertical-mount and right-angle surface-mount configurations with a current rating of up to 1A. Typical applications for Amphenol FCI Minitek 1mm Wire-to-Board Connector System include TVs, air conditioners, mobile point-of-sale (POS) terminals, servo motors, and patient monitors.
Технические параметры
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1700 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Natural |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 100 MOhms |
Latching Type: | Unlatched |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 1 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | WTB 1mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Minitek |
Type: | Wire to Board |
Voltage Rating: | 50 V |
Количество Контактов | 4контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Minitek 10147606 Series |
Материал Контакта | Brass |
Покрытие Контакта | Tin Plated Contacts |
Системы разъемов | Board-to-Board |
Тип Оконцовки Контакта | Surface Mount Right Angle |
Шаг Контактов | 1мм |
Техническая документация
Datasheet
pdf, 114 КБ