10025026-10000TLF, PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Straddle-Mount 36 Positions 100mm Pitch
![Фото 1/2 10025026-10000TLF, PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Straddle-Mount 36 Positions 100mm Pitch](https://static.chipdip.ru/lib/340/DOC008340059.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/495/DOC035495983.jpg)
1 110 руб.
от 10 шт. —
880 руб.
от 70 шт. —
739 руб.
от 280 шт. —
590.50 руб.
1 шт.
на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
от 279 руб. × 4 платежа
Описание
Connectors\Card Edge Connectors\PCI Express / PCI Connectors
PCI Express (PCIe) Card Edge ConnectorsAmphenol FCI offers an array of card edge connectors supporting PCI Express Gen 3, Gen 4, and Gen 5 standards along with PCIe M.2 connectors, which provide high performance and differential signaling in low profiles. The connector designs support 2.5GT/s (Gen 1), 5.0GT/s (Gen 2), 8.0GT/s (Gen 3) and upgrade to 16GT/s (Gen 4), even further to Gen 5 32GT/s per differential signal pair. The expansive range of vertical PCIe Gen 4 and Gen 5 connectors come with options for surface-mount (SMT), through-hole solder, press-fit (PF), and straddle-mount terminations. These PCIe connectors are typically used for I/O cards in desktop PCs, along with applications in data communications for servers, workstations, routers, industrial embedded systems, interface processing, and data storage devices such as hard disk drives (HDDs) and solid-state drives (SSDs).
Технические параметры
Board Thickness: | 1.56 mm |
Brand: | Amphenol FCI |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.1 A |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Housing Material: | Nylon |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Straddle Mount |
Number of Positions: | 36 Position |
Packaging: | Tray |
Product Category: | PCI Express/PCI Connectors |
Product Type: | PCI Express/PCI Connectors |
Product: | PCI Express |
Subcategory: | Card Edge Connectors |
Voltage Rating: | 300 VAC |
Base Product Number | 10025026 -> |
Card Thickness | 0.062"" (1.57mm) |
Card Type | PCI Expressв„ў |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Contact Material | Copper Alloy |
Contact Type | Cantilever |
ECCN | EAR99 |
Features | Card Extender, Locking Ramp |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.079"" (2.00m |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Nylon, Glass Filled |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Board Edge, Straddle Mount |
Number of Positions | 36 |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tray |
Pitch | 0.039"" (1.00mm) |
REACH Status | REACH Unaffected |
Read Out | Dual |
RoHS Status | RoHS Compliant |
Termination | Solder |
Линейка Продукции | FCI 10025026 Series |
Материал Контакта | Copper Alloy |
Материал Корпуса Соединителя | Nylon(Polyamide)Body |
Монтаж Разъема | Straddle Mount |
Ориентация корпуса разъема | Straight |
Покрытие контакта - сторона стыка | 30µ" Gold Plated Contacts |
Тип Оконцовки Контакта | Solder |
Тип торцевого разъема | Dual Side |
Толщина карты | 1.57мм |
Вес, г | 5 |