10018783-10212TLF, PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 98 Positions 100mm Pitch

10018783-10212TLF, PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 98 Positions 100mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.240 руб.
от 120 шт.180 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005087589
Артикул: 10018783-10212TLF
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\PCI Express / PCI Connectors
PCIe Gen 3 Card Edge Connectors Amphenol FCI PCI Express® (PCIe) Gen 3 Card Edge Connectors enable PCIe signaling from 8Gb/s per differential signal pair. These 1mm-pitch, vertical card edge connectors feature specially designed 8Gb/s sockets for low-profile systems. The connector range features x1, x4, x8, or x16 serial PCIe links to support a wide range of bandwidth and performance requirements. The series also supports I/O cards (x1), server I/O (x4 and x8), and higher bandwidth such as graphic and riser cards (x16). Amphenol FCI PCIe Gen 3 Card Edge Connectors enable all generations of PCI Express signaling in desktop PCs, workstations, and servers.

Технические параметры

Board Thickness: 2.36 mm
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.1 A
Factory Pack Quantity: 40
Housing Material: Nylon
Insulation Resistance: 1000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 98 Position
Packaging: Tray
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: PCI Express
Subcategory: Card Edge Connectors
Termination Style: Solder
Voltage Rating: 300 VAC
Вес, г 11