10018783-10113TLF, PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 164 Positions 100mm Pitch
![Фото 1/2 10018783-10113TLF, PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 164 Positions 100mm Pitch](https://static.chipdip.ru/lib/341/DOC008341355.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/172/DOC023172060.jpg)
390 руб.
от 10 шт. —
290 руб.
от 120 шт. —
225 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Card Edge Connectors\PCI Express / PCI Connectors
164 Position Female Connector PCI Expressв„ў Gold 0.039" (1.00mm) Black
Технические параметры
Base Product Number | 10018783 -> |
Card Thickness | 0.062"" (1.57mm) |
Card Type | PCI Expressв„ў |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 15.0Вµin (0.38Вµm) |
Contact Material | Copper Alloy |
Contact Type | Cantilever |
ECCN | EAR99 |
Features | Board Guide, Locking Ramp |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Nylon, Glass Filled |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 164 |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tray |
Pitch | 0.039"" (1.00mm) |
REACH Status | REACH Unaffected |
Read Out | Dual |
RoHS Status | RoHS Compliant |
Series | HPCEВ® -> |
Termination | Solder, Staggered |
Body Orientation | Straight |
Contact Plating | Gold over Nickel |
Housing Material | Nylon |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 164 |
Termination Method | Solder |
Width | 11.25mm |