20021221-00014T4LF, Headers & Wire Housings 1.27mm BTB, Hdr, SMT Shrd, 14 Pos, Tube
![20021221-00014T4LF, Headers & Wire Housings 1.27mm BTB, Hdr, SMT Shrd, 14 Pos, Tube](https://static.chipdip.ru/lib/567/DOC035567701.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
230 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Automotive ElectronicsAmphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.
Технические параметры
Application: | Wire-to-Board |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Nickel |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 49 |
Housing Colour: | Black |
Housing Material: | Plastic |
Insulation Resistance: | 1 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 3.05 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 1.27 mm |
Series: | Minitek127 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Minitek |
Type: | Shrouded |
Voltage Rating: | 125 V |
Количество Контактов | 14контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Minitek127 20021221 Series |
Материал Контакта | Copper Alloy |
Покрытие Контакта | Gold Plated Contacts |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Surface Mount Straight |
Шаг Контактов | 1.27мм |
Вес, г | 0.76 |