68685-342LF, Board to Board & Mezzanine Connectors DUBOX RECPT VERT. SR TH 30GOLD 42POS

68685-342LF, Board to Board & Mezzanine Connectors DUBOX RECPT VERT. SR TH 30GOLD 42POS
Изображения служат только для ознакомления,
см. техническую документацию
2 450 руб.
1 шт. на сумму 2 450 руб.
Плати частями
от 614 руб. × 4 платежа
Номенклатурный номер: 8005089777
Артикул: 68685-342LF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 5
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 42 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 1 kV