M22759/34-24-9, Hook-up Wire 22759/34-24-9 PRICE PER FOOT

Фото 1/2 M22759/34-24-9, Hook-up Wire 22759/34-24-9 PRICE PER FOOT
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.270 руб.
от 25 шт.242 руб.
от 50 шт.210.79 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005097659
Артикул: M22759/34-24-9
Бренд: TE Connectivity

Описание

Wire & Cable\Hook-up Wire
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: TE Connectivity/Raychem
Cable Length: 1 ft
Factory Pack Quantity: 5000
Manufacturer: TE Connectivity
Part # Aliases: 218542-002
Product Category: Hook-up Wire
Product Type: Hook-up Wire
Wire Gauge - AWG: 24 AWG
American Wire Gauge 24 AWG
Cable Shape Single Core
Cable Type Harsh Environment
Conductor Material Copper
Core Strands 19/36 AWG
Cross Sectional Area 0.22 mm²
Insulation Material ETFE
Maximum Operating Temperature +150°C
Minimum Operating Temperature -65°C
Number of Strands 19
Outer Diameter 1.14mm
Series M22759
Sheath Colour White
Size of Strands 36 AWG
Voltage Rating 600 V ac
Wire Style MIL-W-22759
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Провод монтажный»