M22759/41-22-9, Hook-up Wire 22759/41-22-9 PRICE PER FOOT

350 руб.
от 10 шт.270 руб.
от 100 шт.213 руб.
от 500 шт.179.06 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005097660
Артикул: M22759/41-22-9
Бренд: TE Connectivity

Описание

Wire & Cable\Hook-up Wire
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: TE Connectivity/Raychem
Factory Pack Quantity: 5000
Manufacturer: TE Connectivity
Part # Aliases: 218424-001
Product Category: Hook-up Wire
Product Type: Hook-up Wire
Wire Gauge - AWG: 22 AWG
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Провод монтажный»