0916592, Circuit Breaker Accessories TMCP CONNECT LR
![Фото 1/2 0916592, Circuit Breaker Accessories TMCP CONNECT LR](https://static.chipdip.ru/lib/559/DOC043559860.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/495/DOC046495663.jpg)
7 шт., срок 5-7 недель
6 400 руб.
от 6 шт. —
5 820 руб.
1 шт.
на сумму 6 400 руб.
Плати частями
от 1 600 руб. × 4 платежа
от 1 600 руб. × 4 платежа
Альтернативные предложения1
Описание
Industrial Automation\Circuit Protection\Circuit Breaker Accessories
Control Cabinet Solutions Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Brand: | Phoenix Contact |
Compliance: | GOST-R |
Factory Pack Quantity: | 3 |
Manufacturer: | Phoenix Contact |
Packaging: | Bulk |
Part # Aliases: | TMCP_CONNECT_LR TMCPCONNECTLR |
Product Category: | Circuit Breaker Accessories |
Product Type: | Circuit Breaker Accessories |
Subcategory: | Circuit Breakers |
Type: | End Cover |
Brand | Phoenix Contact |
Factory Pack Quantity | 3 |
Manufacturer | Phoenix Contact |
Packaging | Bulk |
Part # Aliases | TMCP_CONNECT_LR TMCPCONNECTLR |
Product | Accessories |
Product Category | Circuit Breaker Accessories |
RoHS | Details |
Series | TM |
Type | End Cover |
Gender | F |
Housing Color | Black |
Mounting Style | T DIN RAIL |
Product Depth (mm) | 6(mm) |
Product Length (mm) | 115(mm) |
Rad Hardened | No |
Вес, г | 39 |
Техническая документация
Datasheet
pdf, 178 КБ
Документация
pdf, 53 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.